ADC16V130CISQX/NOPB
vs
ADC16V130CISQ/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
WQFN-64
WQFN-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.C.4
3A001.A.5.A.5
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 2.4
Peak-to-peak input voltage range(V) : 2.4
Analog Input Voltage-Max
2.4 V
2.4 V
Analog Input Voltage-Min
-2.4 V
-2.4 V
Conversion Time-Max
0.0077 µs
0.0077 µs
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
S-XQCC-N64
S-XQCC-N64
JESD-609 Code
e3
e3
Length
9 mm
9 mm
Moisture Sensitivity Level
3
3
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
VQCCN
Package Equivalence Code
LCC64,.35SQ,20
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
130 MHz
130 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max
208 mA
208 mA
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
9 mm
9 mm
Base Number Matches
1
1
Compare ADC16V130CISQX/NOPB with alternatives
Compare ADC16V130CISQ/NOPB with alternatives