ADC128S022CIMTX/NOPB
vs
AD7858AR-REEL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
ANALOG DEVICES INC
Reach Compliance Code
compliant
not_compliant
Analog Input Voltage-Max
5 V
5.5 V
JESD-30 Code
R-PDSO-G16
R-PDSO-G24
JESD-609 Code
e3
e0
Linearity Error-Max (EL)
0.024%
0.0244%
Moisture Sensitivity Level
1
3
Number of Analog In Channels
8
8
Number of Bits
12
12
Number of Terminals
16
24
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Equivalence Code
TSSOP16,.25
SOP24,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
SOIC
Package Description
SOIC-24
Pin Count
24
Manufacturer Package Code
RW-24
HTS Code
8542.39.00.01
Analog Input Voltage-Min
Conversion Time-Max
4.6 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
Length
15.29 mm
Number of Functions
1
Output Format
SERIAL
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2.44 mm
Supply Voltage-Nom
3 V
Width
7.495 mm
Compare AD7858AR-REEL with alternatives