ADC12032CIWM/NOPB vs ADC12032CIWMX feature comparison

ADC12032CIWM/NOPB National Semiconductor Corporation

Buy Now Datasheet

ADC12032CIWMX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP-20 SOP, SOP20,.4
Reach Compliance Code compliant unknown
Analog Input Voltage-Max 5.55 V 5.55 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 8.8 µs 8.8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e0
Length 12.8015 mm 12.8015 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 3
Number of Analog In Channels 2 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 2.642 mm 2.642 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.493 mm 7.493 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare ADC12032CIWM/NOPB with alternatives

Compare ADC12032CIWMX with alternatives