ADC1061CIN/NOPB vs ML2271CCP feature comparison

ADC1061CIN/NOPB Texas Instruments

Buy Now Datasheet

ML2271CCP RF Micro Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MICRO LINEAR CORP
Package Description DIP, DIP20,.3 DIP, DIP20,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.55 V 5 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 1.8 µs 1.9 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-PDIP-T20 R-PDIP-T20
JESD-609 Code e3 e0
Length 26.075 mm 25.97 mm
Linearity Error-Max (EL) 0.1465% 0.0977%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK SAMPLE
Seated Height-Max 5.08 mm 4.32 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Part Package Code DIP
Pin Count 20
Supply Current-Max 32 mA

Compare ADC1061CIN/NOPB with alternatives

Compare ML2271CCP with alternatives