ADC1038BIWM vs ADC1038BIN feature comparison

ADC1038BIWM National Semiconductor Corporation

Buy Now Datasheet

ADC1038BIN Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP20,.4 DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6.55 V 6.55 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 58.8 µs 58.8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDIP-T20
JESD-609 Code e0 e0
Length 12.8 mm 26.075 mm
Linearity Error-Max (EL) 0.05% 0.05%
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY OFFSET BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.4 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm 5.08 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.62 mm
Base Number Matches 1 1

Compare ADC1038BIWM with alternatives

Compare ADC1038BIN with alternatives