ADC101S051QIMFX
vs
ADC101S021CISDX/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
LSSOP, TSOP6,.11,37
HVSON, SOLCC6,.1,25
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.25 V
5.25 V
Analog Input Voltage-Min
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
R-PDSO-N6
Length
2.92 mm
2.5 mm
Linearity Error-Max (EL)
0.0684%
0.0684%
Number of Analog In Channels
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
HVSON
Package Equivalence Code
TSOP6,.11,37
SOLCC6,.1,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Sample Rate
0.5 MHz
0.2 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Screening Level
AEC-Q100
Seated Height-Max
1.22 mm
0.8 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.953 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
2.2 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SON
Pin Count
6
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
2.4 mA
Supply Voltage-Min
2.7 V
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Compare ADC101S051QIMFX with alternatives
Compare ADC101S021CISDX/NOPB with alternatives