ADC101S051CIMF
vs
LTC1199LCMS8#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
LINEAR TECHNOLOGY CORP
Package Description
SOT-23, 6 PIN
PLASTIC, MSOP-8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.25 V
5.05 V
Analog Input Voltage-Min
-0.05 V
Conversion Time-Max
4 µs
1.4 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
S-PDSO-G8
JESD-609 Code
e0
e3
Length
2.92 mm
3 mm
Linearity Error-Max (EL)
0.0684%
0.0977%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
6
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Equivalence Code
TSOP6,.11,37
TSSOP8,.19
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.5 MHz
0.5 MHz
Sample and Hold / Track and Hold
TRACK
SAMPLE
Seated Height-Max
1.22 mm
1.1 mm
Supply Voltage-Nom
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
30
Width
1.6 mm
3 mm
Base Number Matches
2
2
Part Package Code
MSOP
Pin Count
8
Manufacturer Package Code
MS8
Compare ADC101S051CIMF with alternatives
Compare LTC1199LCMS8#TRPBF with alternatives