ADC101S051CIMF
vs
ADC101S051QIMF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
5.25 V
Analog Input Voltage-Min
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G6
R-PDSO-G6
JESD-609 Code
e0
Length
2.92 mm
2.92 mm
Linearity Error-Max (EL)
0.0684%
0.0684%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP6,.11,37
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.5 MHz
0.5 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.22 mm
1.22 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.953 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.6 mm
Base Number Matches
4
4
Screening Level
AEC-Q100
Compare ADC101S051CIMF with alternatives
Compare ADC101S051QIMF with alternatives