ADC101C021CIMKX vs AD7477AARMZ feature comparison

ADC101C021CIMKX Texas Instruments

Buy Now Datasheet

AD7477AARMZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS INC
Part Package Code SOIC TSSOP
Package Description VSSOP, TSSOP,
Pin Count 6 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.5 V 5.25 V
Analog Input Voltage-Min
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G6 S-PDSO-G8
JESD-609 Code e0 e3
Length 2.97 mm 3 mm
Linearity Error-Max (EL) 0.0684% 0.0488%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP TSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Sample Rate 0.188 MHz 1 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1 mm 1.1 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.65 mm 3 mm
Base Number Matches 2 2
Conversion Time-Max 0.7 µs
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare ADC101C021CIMKX with alternatives

Compare AD7477AARMZ with alternatives