ADC10064CIWM
vs
ADC10064BIJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
SOP-28
DIP, DIP28,.6
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.05 V
6.3 V
Analog Input Voltage-Min
-0.05 V
-0.3 V
Conversion Time-Max
0.9 µs
Converter Type
ADC, FLASH METHOD
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G28
R-GDIP-T28
JESD-609 Code
e0
e0
Length
17.9 mm
36.83 mm
Linearity Error-Max (EL)
0.1465%
0.06%
Moisture Sensitivity Level
3
Number of Analog In Channels
4
4
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.4
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.8 MHz
0.8 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
2.65 mm
5.715 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
15.24 mm
Base Number Matches
2
2
Supply Current-Max
2 mA
Compare ADC10064CIWM with alternatives
Compare ADC10064BIJ with alternatives