ADC1005CCJ-1/NOPB vs ADC1025BJ feature comparison

ADC1005CCJ-1/NOPB Texas Instruments

Buy Now Datasheet

ADC1025BJ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP24,.6
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5 V 6.8 V
Analog Input Voltage-Min -0.3 V
Conversion Time-Max 50 µs 50 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-GDIP-T20 R-GDIP-T24
Length 24.51 mm
Linearity Error-Max (EL) 0.0977% 0.05%
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 20 24
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, WORD
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.022 MHz 0.022 MHz
Seated Height-Max 5.08 mm 5.715 mm
Supply Current-Max 2.5 mA 3 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 4
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Package Equivalence Code DIP24,.6
Terminal Finish TIN LEAD

Compare ADC1005CCJ-1/NOPB with alternatives

Compare ADC1025BJ with alternatives