ADC08832IM/NOPB vs TLV1549MJG feature comparison

ADC08832IM/NOPB National Semiconductor Corporation

Buy Now Datasheet

TLV1549MJG Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOIC-28 DIP, DIP8,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 3.6 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 4 µs 21 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3
Length 4.9 mm 9.58 mm
Moisture Sensitivity Level 1
Number of Analog In Channels 2 1
Number of Bits 8 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.153 MHz
Sample and Hold / Track and Hold TRACK SAMPLE
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3.9 mm 7.62 mm
Base Number Matches 2 1
Part Package Code DIP
Pin Count 8
Linearity Error-Max (EL) 0.0977%

Compare ADC08832IM/NOPB with alternatives

Compare TLV1549MJG with alternatives