ADC0820CSAD
vs
AD7820KR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
ANALOG DEVICES INC
Package Description
SOP, SOP20,.4
SOP, SOP20,.4
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.1 V
7.3 V
Converter Type
A/D CONVERTER
ADC, FLASH METHOD
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Number of Analog In Channels
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
BINARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP20,.4
SOP20,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
SOIC
Pin Count
20
Manufacturer Package Code
RW-20
Analog Input Voltage-Min
-0.3 V
Conversion Time-Max
1.36 µs
Length
12.8 mm
Linearity Error-Max (EL)
0.39%
Moisture Sensitivity Level
1
Output Format
PARALLEL, 8 BITS
Peak Reflow Temperature (Cel)
240
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
2.65 mm
Supply Current-Max
15 mA
Width
7.5 mm
Compare AD7820KR with alternatives