ADC0820BCWMX/NOPB vs TLC0820ACDWR feature comparison

ADC0820BCWMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

TLC0820ACDWR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description SOP, SOP20,.4 SOIC-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.1 V 8 V
Analog Input Voltage-Min -0.1 V -0.1 V
Conversion Time-Max 2.5 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e4
Length 12.8 mm 12.8 mm
Linearity Error-Max (EL) 0.1953% 0.3906%
Moisture Sensitivity Level 3 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.625 MHz 0.392 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
Samacsys Manufacturer Texas Instruments
Supply Current-Max 15 mA
Supply Voltage-Min 4.5 V

Compare ADC0820BCWMX/NOPB with alternatives

Compare TLC0820ACDWR with alternatives