ADC0820BCJ vs 5962-8865001RA feature comparison

ADC0820BCJ Maxim Integrated Products

Buy Now Datasheet

5962-8865001RA Defense Logistics Agency

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DEFENSE LOGISTICS AGENCY
Part Package Code DIP
Package Description DIP, DIP20,.3 CERAMIC, DIP-20
Pin Count 20
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Analog Input Voltage-Max 4.9 V 5 V
Analog Input Voltage-Min -0.1 V
Conversion Time-Max 2 µs 2.5 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-GDIP-T20 R-GDIP-T20
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.08 mm
Supply Current-Max 15 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 3 3
Linearity Error-Max (EL) 0.3906%
Screening Level MIL-STD-883

Compare ADC0820BCJ with alternatives

Compare 5962-8865001RA with alternatives