ADC081C021CIMMX/NOPB vs AD7823YRZ-REEL7 feature comparison

ADC081C021CIMMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

AD7823YRZ-REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ANALOG DEVICES INC
Reach Compliance Code compliant compliant
Converter Type A/D CONVERTER ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Linearity Error-Max (EL) 0.097% 0.1953%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY BINARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Manufacturer Package Code R-8
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 3 V
Analog Input Voltage-Min
Conversion Time-Max 4 µs
Length 4.9 mm
Output Format SERIAL
Sample Rate 0.133 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 1.75 mm
Supply Voltage-Nom 3 V
Technology CMOS
Width 3.9 mm

Compare AD7823YRZ-REEL7 with alternatives