ADC0817CCN vs ADC0816CJ feature comparison

ADC0817CCN National Semiconductor Corporation

Buy Now Datasheet

ADC0816CJ Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, DIP-40 DIP, DIP40,.6
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.1 V 6.6 V
Analog Input Voltage-Min -0.1 V -0.1 V
Conversion Time-Max 116 µs 116 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T40 R-GDIP-T40
JESD-609 Code e0 e0
Length 52.235 mm 52.07 mm
Linearity Error-Max (EL) 0.4883% 0.2%
Moisture Sensitivity Level 1
Number of Analog In Channels 16 16
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.01 MHz 0.01 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 5.334 mm 5.715 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 15.24 mm 15.24 mm
Base Number Matches 3 5
Supply Current-Max 3 mA

Compare ADC0817CCN with alternatives

Compare ADC0816CJ with alternatives