ADC-HZ12BGC-C vs ADC-HX/883B feature comparison

ADC-HZ12BGC-C DATEL Inc

Buy Now Datasheet

ADC-HX/883B DATEL Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer DATEL INC DATEL INC
Package Description DIP, DIP32,.9 DIP, DIP32,.9
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V
Conversion Time-Max 8 µs 20 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T32 R-CDIP-P32
Length 43.69 mm
Linearity Error-Max (EL) 0.0122% 0.012%
Negative Supply Voltage-Nom -15 V -15 V
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
Output Format SERIAL, PARALLEL, WORD SERIAL, PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP32,.9 DIP32,.9
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Sample Rate 2.2 MHz
Seated Height-Max 5.969 mm 4.9 mm
Supply Current-Max 85 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 28.19 mm 22.86 mm
Base Number Matches 2 3
Part Package Code DIP
Pin Count 32
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare ADC-HZ12BGC-C with alternatives

Compare ADC-HX/883B with alternatives