ADAU1513ACPZ
vs
TAS5731PHPR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFP
Package Description
7 X 7 MM, ROHS COMPLIANT, MO-220VKKD-2, LFCSP-48
GREEN, PLASTIC, HTQFP-48
Pin Count
48
48
Manufacturer Package Code
CP-48-1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Texas Instruments
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
AUDIO AMPLIFIER
JESD-30 Code
S-XQCC-N48
S-PQFP-G48
JESD-609 Code
e3
e4
Length
7 mm
7 mm
Moisture Sensitivity Level
3
3
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
23 W
20 W
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVQCCN
HTFQFP
Package Equivalence Code
LCC48,.27SQ,20
TQFP48,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1.2 mm
Supply Current-Max
40 mA
68 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
7 mm
7 mm
Base Number Matches
1
1
Harmonic Distortion
10%
Noise Figure-Nom
106 dB
Time@Peak Reflow Temperature-Max (s)
30
Compare ADAU1513ACPZ with alternatives
Compare TAS5731PHPR with alternatives