ADA4528-2ACPZ-RL
vs
OP295GS-REEL
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
LFCSP-8
SOP, SOP8,.25
Pin Count
8
8
Manufacturer Package Code
CP-8-11
R-8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0006 µA
0.03 µA
Bias Current-Max (IIB) @25C
0.0004 µA
0.02 µA
Common-mode Reject Ratio-Nom
158 dB
110 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4.3 µV
800 µV
JESD-30 Code
S-PDSO-N8
R-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
4.9 mm
Low-Bias
YES
Low-Offset
YES
YES
Micropower
NO
YES
Moisture Sensitivity Level
3
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
SOP
Package Equivalence Code
SOLCC8,.12,20
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
240
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.85 mm
1.75 mm
Slew Rate-Nom
0.45 V/us
0.03 V/us
Supply Current-Max
4.4 mA
0.35 mA
Supply Voltage Limit-Max
6 V
18 V
Supply Voltage-Nom (Vsup)
2.5 V
15 V
Surface Mount
YES
YES
Technology
DMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
3000
85
Voltage Gain-Min
891250
500000
Wideband
NO
Width
3 mm
3.9 mm
Base Number Matches
1
2
Part Package Code
SOIC
Common-mode Reject Ratio-Min
86 dB
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Compare ADA4528-2ACPZ-RL with alternatives
Compare OP295GS-REEL with alternatives