ADA4304-3ACPZ-R2
vs
CGA-0116Z
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
SIRENZA MICRODEVICES INC
|
Package Description |
3 X 3 MM, ROHS COMPLIANT, LFCSP, 16 PIN
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
CP-16-21
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
JESD-609 Code |
e3
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
865 MHz
|
870 MHz
|
Operating Frequency-Min |
54 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC16,.12SQ,20
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER
|
Supply Current-Max |
105 mA
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
ISOLATION-MIN (DB):32
|
Input Power-Max (CW) |
|
15.05 dBm
|
|
|
|
Compare ADA4304-3ACPZ-R2 with alternatives
Compare CGA-0116Z with alternatives