ADA4302-4ACPZ-RL7
vs
ADA4302-4ACPZ-RL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20
4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Characteristic Impedance
75 Ω
75 Ω
Construction
COMPONENT
COMPONENT
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
20
20
Operating Frequency-Max
865 MHz
865 MHz
Operating Frequency-Min
54 MHz
54 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC20,.16SQ,20
LCC20,.16SQ,20
Power Supplies
5 V
5 V
RF/Microwave Device Type
SPLITTER
SPLITTER
Supply Current-Max
240 mA
240 mA
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn) - annealed
Base Number Matches
2
4