ADA4302-4ACPZ-RL
vs
ADA4302-4ACPZ-RL7
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20
|
4 X 4 MM, LEAD FREE, MO-220VGGD-1, LFCSP-20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
20
|
20
|
Operating Frequency-Max |
865 MHz
|
865 MHz
|
Operating Frequency-Min |
54 MHz
|
54 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC20,.16SQ,20
|
LCC20,.16SQ,20
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
SPLITTER
|
SPLITTER
|
Supply Current-Max |
240 mA
|
240 mA
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
4
|
2
|
|
|
|
Compare ADA4302-4ACPZ-RL with alternatives
Compare ADA4302-4ACPZ-RL7 with alternatives