ADA-4743-TR1G vs BGA2711 feature comparison

ADA-4743-TR1G Agilent Technologies Inc

Buy Now Datasheet

BGA2711 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC NXP SEMICONDUCTORS
Package Description PLASTIC, SOT-343, SC-70, 4 PIN PLASTIC, SC-88, SOT-363, 6 PIN
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 15 dB 13.9 dB
Input Power-Max (CW) 20 dBm 10 dBm
JESD-609 Code e3 e3
Number of Functions 1 1
Operating Frequency-Max 2500 MHz 2000 MHz
Operating Frequency-Min 1000 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-343R TSSOP6,.08
Power Supplies 3.8 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) Tin (Sn)
VSWR-Max 1.5
Base Number Matches 3 2
Pbfree Code Yes
Samacsys Manufacturer NXP
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Supply Current-Max 16 mA
Surface Mount YES

Compare ADA-4743-TR1G with alternatives

Compare BGA2711 with alternatives