ADA-4743-TR1G
vs
RF2321
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
BROADCOM INC
RF MICRO DEVICES INC
Package Description
LEAD FREE, PLASTIC, SC-70, SOT-343, 4 PIN
TSOP5/6,.11,37
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Gain
15 dB
12 dB
Input Power-Max (CW)
20 dBm
JESD-609 Code
e3
e0
Number of Functions
1
Operating Frequency-Max
2500 MHz
2000 MHz
Operating Frequency-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOT-343R
TSOP5/6,.11,37
Power Supplies
3.8 V
3 V
RF/Microwave Device Type
WIDE BAND LOW POWER
WIDE BAND LOW POWER
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
VSWR-Max
1.5
Base Number Matches
1
1
kg CO2e/kg
12.04
Average Weight (mg)
17.5
CO2e (mg)
210.7
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
YES
Compare ADA-4743-TR1G with alternatives
Compare RF2321 with alternatives