ADA-4743-TR1
vs
ADA-4643-TR2G
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
SOT-343R
|
SOT-343R
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
15.5 dB
|
Input Power-Max (CW) |
20 dBm
|
18 dBm
|
JESD-609 Code |
e0
|
e3
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-343R
|
SOT-343R
|
Power Supplies |
3.8 V
|
3.5 V
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
VSWR-Max |
1.5
|
1.6
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare ADA-4743-TR1 with alternatives
Compare ADA-4643-TR2G with alternatives