ADA-4743-BLKG
vs
UPC2709T-E3-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
NEC ELECTRONICS AMERICA INC
|
Package Description |
SOT-343R
|
LEAD FREE, T06, 6 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
21 dB
|
Input Power-Max (CW) |
20 dBm
|
10 dBm
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
2500 MHz
|
|
Operating Frequency-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOT-343R
|
|
Power Supplies |
3.8 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin (Sn)
|
|
VSWR-Max |
1.5
|
|
Base Number Matches |
3
|
4
|
Additional Feature |
|
HIGH RELIABILITY
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare ADA-4743-BLKG with alternatives
Compare UPC2709T-E3-A with alternatives