ADA-4743-BLK
vs
UPC2771TB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
SOT-343R
|
SUPER MINIMOLD, 6 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
18 dB
|
Input Power-Max (CW) |
20 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
2500 MHz
|
1900 MHz
|
Operating Frequency-Min |
|
800 MHz
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOT-343R
|
|
Power Supplies |
3.8 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.5
|
|
Base Number Matches |
2
|
4
|
Additional Feature |
|
HIGH RELIABILITY
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
|
|
|
Compare ADA-4743-BLK with alternatives
Compare UPC2771TB with alternatives