ADA-4643
vs
MSA-0236-TR1G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
3
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
11.5 dB
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
|
e3
|
Operating Frequency-Max |
|
2700 MHz
|
Operating Frequency-Min |
|
|
Terminal Finish |
|
Tin (Sn)
|
VSWR-Max |
|
1.4
|
|
|
|
Compare ADA-4643 with alternatives
Compare MSA-0236-TR1G with alternatives