ADA-4543
vs
INA-03184-BLK
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Avago Technologies
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
2
|
Package Description |
|
SL,4LEAD,.085CIRC
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
23 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SL,4LEAD,.085CIRC
|
Power Supplies |
|
4 V
|
Supply Current-Max |
|
18 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
VSWR-Max |
|
3
|
|
|
|
Compare ADA-4543 with alternatives
Compare INA-03184-BLK with alternatives