ADA-4543
vs
ADA-4543-BLKG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM LTD
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
Avago Technologies
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
3
|
Package Description |
|
SOT-343R
|
Additional Feature |
|
HIGH RELIABILITY
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
13.5 dB
|
Input Power-Max (CW) |
|
13 dBm
|
JESD-609 Code |
|
e3
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOT-343R
|
Power Supplies |
|
3.4 V
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Tin (Sn)
|
VSWR-Max |
|
1.3
|
|
|
|
Compare ADA-4543 with alternatives
Compare ADA-4543-BLKG with alternatives