AD9786BSVZ
vs
AD5346BCP-REEL7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFP
|
QFN
|
Package Description |
TFQFP,
|
6 X 6 MM, MO-220-VJJD-2, LFCSP-40
|
Pin Count |
80
|
40
|
Reach Compliance Code |
unknown
|
unknown
|
Analog Output Voltage-Max |
1 V
|
5.499 V
|
Analog Output Voltage-Min |
-1 V
|
0.001 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, 8 BITS
|
JESD-30 Code |
S-PQFP-G80
|
S-XQCC-N40
|
JESD-609 Code |
e3
|
e0
|
Length |
12 mm
|
6 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Bits |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
80
|
40
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
TFQFP
|
VQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
240
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Supply Voltage-Nom |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
12 mm
|
6 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
Linearity Error-Max (EL) |
|
0.3906%
|
Package Equivalence Code |
|
LCC40,.24SQ,20
|
Settling Time-Max |
|
8 µs
|
Settling Time-Nom (tstl) |
|
6 µs
|
Supply Current-Max |
|
1.65 mA
|
|
|
|
Compare AD5346BCP-REEL7 with alternatives