AD9786BSVZ
vs
AD1852JRSZRL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
QFP
SSOP
Package Description
TFQFP,
SSOP,
Pin Count
80
28
Reach Compliance Code
unknown
unknown
Analog Output Voltage-Max
1 V
Analog Output Voltage-Min
-1 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
SERIAL
JESD-30 Code
S-PQFP-G80
R-PDSO-G28
JESD-609 Code
e3
e3
Length
12 mm
10.2 mm
Moisture Sensitivity Level
3
1
Number of Bits
16
24
Number of Functions
1
1
Number of Terminals
80
28
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
SSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
COMMERCIAL
COMMERCIAL
Seated Height-Max
1.2 mm
2 mm
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
40
40
Width
12 mm
5.3 mm
Base Number Matches
2
2