AD976CN vs ADS7805UG4 feature comparison

AD976CN Analog Devices Inc

Buy Now Datasheet

ADS7805UG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, SKINNY, PLASTIC, DIP-28 SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 5.25 V
Analog Input Voltage-Min -10 V 4.75 V
Conversion Time-Max 8 µs 8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e0 e4
Length 35.687 mm 17.9 mm
Linearity Error-Max (EL) 0.0046% 0.0061%
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP28,.3 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 5.33 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BICMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Supply Voltage-Min 4.75 V
Time@Peak Reflow Temperature-Max (s) 30

Compare AD976CN with alternatives

Compare ADS7805UG4 with alternatives