AD9760AR50
vs
THS5651AIDW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
0.300 INCH, SOIC-28
PLASTIC, SOIC-28
Pin Count
28
28
Reach Compliance Code
unknown
compliant
Analog Output Voltage-Max
1.25 V
1.25 V
Analog Output Voltage-Min
-1 V
-1 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY, 2'S COMPLEMENT BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e4
Length
17.9 mm
17.905 mm
Linearity Error-Max (EL)
0.0977%
0.0977%
Moisture Sensitivity Level
1
1
Number of Bits
10
10
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Settling Time-Nom (tstl)
0.035 µs
0.035 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
7.5 mm
7.49 mm
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Package Equivalence Code
SOP28,.4
Sample Rate
125 MHz
Supply Current-Max
30 mA
Compare THS5651AIDW with alternatives