AD9754ARRL
vs
ISL5961IAZ
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
INTERSIL CORP
Part Package Code
SOIC
TSSOP
Package Description
SOP, SOP28,.4
TSSOP, TSSOP28,.25
Pin Count
28
28
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
1.25 V
1.25 V
Analog Output Voltage-Min
-1 V
-1 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e3
Length
17.9 mm
9.7 mm
Linearity Error-Max (EL)
0.0183%
0.0305%
Moisture Sensitivity Level
1
3
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP28,.4
TSSOP28,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.2 mm
Settling Time-Nom (tstl)
0.035 µs
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
4.4 mm
Base Number Matches
2
2
Factory Lead Time
26 Weeks
Time@Peak Reflow Temperature-Max (s)
30
Compare AD9754ARRL with alternatives
Compare ISL5961IAZ with alternatives