AD96685BP-REEL
vs
LM260H
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
QLCC
|
|
Package Description |
PLASTIC, LCC-20
|
METAL CAN, TO-99, 8 PIN
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
13 µA
|
20 µA
|
Bias Current-Max (IIB) @25C |
10 µA
|
0.00002 µA
|
Input Offset Voltage-Max |
3000 µV
|
5000 µV
|
JESD-30 Code |
S-PQCC-J20
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Length |
8.9662 mm
|
|
Neg Supply Voltage Limit-Max |
-6.5 V
|
-8 V
|
Neg Supply Voltage-Nom (Vsup) |
-5.2 V
|
-6.5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Type |
OPEN-EMITTER
|
TOTEM POLE
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
QCCJ
|
TO-99
|
Package Equivalence Code |
LDCC20,.4SQ
|
CAN8,.2
|
Package Shape |
SQUARE
|
ROUND
|
Package Style |
CHIP CARRIER
|
CYLINDRICAL
|
Packing Method |
TR
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
2.5 ns
|
14 ns
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage Limit-Max |
6.5 V
|
8 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
6.5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
J BEND
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
BOTTOM
|
Width |
8.9662 mm
|
|
Base Number Matches |
2
|
2
|
Supply Current-Max |
|
32 mA
|
|
|
|
Compare AD96685BP-REEL with alternatives
Compare LM260H with alternatives