AD9632AR-REEL
vs
CLC425AMC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
COMLINEAR CORP
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-8
DIE
Pin Count
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
10 µA
20 µA
Common-mode Reject Ratio-Nom
90 dB
100 dB
Input Offset Voltage-Max
8000 µV
800 µV
JESD-30 Code
R-PDSO-G8
X-XUUC-N
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-6.3 V
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
240
Seated Height-Max
2.59 mm
Slew Rate-Nom
1500 V/us
350 V/us
Supply Voltage Limit-Max
6.3 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
130000
1900
Width
3.9 mm
Base Number Matches
2
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
20 µA
Common-mode Reject Ratio-Min
92 dB
Frequency Compensation
YES (AVCL>=10)
Low-Offset
NO
Package Equivalence Code
DIE OR CHIP
Programmable Power
YES
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Supply Current-Max
16 mA
Technology
BIPOLAR
Voltage Gain-Min
20000
Wideband
YES
Compare AD9632AR-REEL with alternatives
Compare CLC425AMC with alternatives