AD9631CHIPS
vs
OPA655P
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIE
|
DIP
|
Package Description |
DIE,
|
DIP, DIP8,.3
|
Pin Count |
7
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
10 µA
|
0.008 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
70 dB
|
Input Offset Voltage-Max |
13000 µV
|
2000 µV
|
JESD-30 Code |
R-XUUC-N7
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Neg Supply Voltage Limit-Max |
-6.3 V
|
-5.5 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DIE
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Nom |
1300 V/us
|
290 V/us
|
Supply Voltage Limit-Max |
6.3 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
DUAL
|
Unity Gain BW-Nom |
130000
|
240000
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
Texas Instruments
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.000125 µA
|
Frequency Compensation |
|
YES
|
Length |
|
9.81 mm
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
DIP8,.3
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
5.08 mm
|
Slew Rate-Min |
|
200 V/us
|
Supply Current-Max |
|
31 mA
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
2.54 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Voltage Gain-Min |
|
320
|
Wideband |
|
YES
|
Width |
|
7.62 mm
|
|
|
|
Compare AD9631CHIPS with alternatives
Compare OPA655P with alternatives