AD9621SQ
vs
CLC426SMD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
COMLINEAR CORP
Part Package Code
DIP
Package Description
DIP, DIP8,.3
DIP, DIP8(UNSPEC)
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
20 µA
25 µA
Bias Current-Max (IIB) @25C
16 µA
25 µA
Common-mode Reject Ratio-Nom
49 dB
70 dB
Frequency Compensation
YES
YES (AVCL>=2)
Input Offset Voltage-Max
15000 µV
2000 µV
JESD-30 Code
R-GDIP-T8
R-CDIP-T8
JESD-609 Code
e0
e0
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8(UNSPEC)
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
850 V/us
250 V/us
Slew Rate-Nom
1200 V/us
400 V/us
Supply Current-Max
29 mA
12 mA
Supply Voltage Limit-Max
6 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
350000
230000
Wideband
YES
YES
Width
7.62 mm
Base Number Matches
1
1
Screening Level
38535Q/M;38534H;883B
Voltage Gain-Min
500
Compare AD9621SQ with alternatives
Compare CLC426SMD with alternatives