AD9610TH/883B vs TL082CPSR feature comparison

AD9610TH/883B Rochester Electronics LLC

Buy Now Datasheet

TL082CPSR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TO-8 SOIC
Package Description , GREEN, PLASTIC, SOP-8
Pin Count 12 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 50 µA 0.01 µA
Common-mode Reject Ratio-Nom 50 dB 86 dB
Input Offset Voltage-Max 1000 µV 20000 µV
JESD-30 Code O-MBCY-W12 R-PDSO-G8
JESD-609 Code e0 e4
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 2
Number of Terminals 12 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Screening Level MIL-STD-883B
Slew Rate-Nom 3.5 V/us 13 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO YES
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE NOT SPECIFIED
Total Dose MIL-STD-883B V
Unity Gain BW-Nom 100000 3000
Base Number Matches 2 2
Pbfree Code No
Length 6.2 mm
Moisture Sensitivity Level 1
Package Code SOP
Seated Height-Max 2 mm
Technology BIPOLAR
Terminal Pitch 1.27 mm
Width 5.3 mm

Compare AD9610TH/883B with alternatives

Compare TL082CPSR with alternatives