AD9432BSTZ-80
vs
AD9433BSVZ-125
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFP
QFP
Package Description
LQFP-52
ROHS COMPLIANT, MS-026ACC, TQFP-52
Pin Count
52
52
Manufacturer Package Code
ST-52
SV-52-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.C.2
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog Input Voltage-Max
2 V
2 V
Analog Input Voltage-Min
Conversion Time-Max
0.0125 µs
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G52
S-PQFP-G52
JESD-609 Code
e3
e3
Length
10 mm
10 mm
Linearity Error-Max (EL)
0.0366%
0.0317%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
52
52
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
HTQFP
Package Equivalence Code
QFP52,.47SQ
TQFP52,.47SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
80 MHz
125 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
2
1
Compare AD9432BSTZ-80 with alternatives
Compare AD9433BSVZ-125 with alternatives