AD9432BST-100
vs
AD9433BSVZ-105
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFP
QFP
Package Description
PLASTIC, LQFP-52
ROHS COMPLIANT, MS-026ACC, TQFP-52
Pin Count
52
52
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G52
S-PQFP-G52
JESD-609 Code
e0
e3
Length
10 mm
10 mm
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
52
52
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
HTQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
100 MHz
105 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
2
Pbfree Code
No
Manufacturer Package Code
SV-52-2
Analog Input Voltage-Max
2 V
Analog Input Voltage-Min
Linearity Error-Max (EL)
0.0317%
Moisture Sensitivity Level
3
Package Equivalence Code
TQFP52,.47SQ,25
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare AD9432BST-100 with alternatives
Compare AD9433BSVZ-105 with alternatives