AD9432BSQZ-105 vs AD9432BSTZ-80 feature comparison

AD9432BSQZ-105 Analog Devices Inc

Buy Now Datasheet

AD9432BSTZ-80 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFP
Package Description HLQFP, LQFP-52
Pin Count 52 52
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1 V 2 V
Analog Input Voltage-Min -1 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQFP-G52 S-PQFP-G52
JESD-609 Code e3 e3
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.0366% 0.0366%
Number of Analog In Channels 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 52 52
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Sample Rate 105 MHz 80 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Manufacturer Package Code ST-52
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Conversion Time-Max 0.0125 µs
Moisture Sensitivity Level 3
Package Equivalence Code QFP52,.47SQ
Peak Reflow Temperature (Cel) 260

Compare AD9432BSQZ-105 with alternatives

Compare AD9432BSTZ-80 with alternatives