AD9361BBCZ vs GC5322IZND feature comparison

AD9361BBCZ

Part not found

Search for AD9361BBCZ

GC5322IZND Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description BGA-352
Pin Count 352
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B352
JESD-609 Code e1
Length 27 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 352
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LBGA
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Nom 1.2 V
Surface Mount YES
Telecom IC Type BASEBAND CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm
Base Number Matches 1