AD9258BCPZ-80
vs
AD9231BCPZRL7-65
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
9 X 9 MM, ROHS COMPLIANT, M0-220VMMD-4, LFCSP-64
LFCSP-64
Pin Count
64
64
Manufacturer Package Code
CP-64-6
CP-64-4
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.C.3
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog Input Voltage-Max
2 V
2 V
Analog Input Voltage-Min
-2 V
Conversion Time-Max
0.0125 µs
0.33333333 µs
Converter Type
ADC, FLASH METHOD
ADC, PIPELINED
JESD-30 Code
S-XQCC-N64
S-XQCC-N64
JESD-609 Code
e3
e3
Length
9 mm
9 mm
Linearity Error-Max (EL)
0.0067%
0.012207%
Number of Analog In Channels
2
2
Number of Bits
14
12
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
Output Format
PARALLEL, WORD
SERIAL
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
80 MHz
65 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1 mm
0.8 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
9 mm
Base Number Matches
1
1
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Supply Current-Max
72.4 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare AD9258BCPZ-80 with alternatives
Compare AD9231BCPZRL7-65 with alternatives