AD9252ABCPZRL7-50 vs AD9212BCPZ-40 feature comparison

AD9252ABCPZRL7-50 Analog Devices Inc

Buy Now Datasheet

AD9212BCPZ-40 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 HVQCCN, LCC64,.35SQ,20
Pin Count 64 64
Manufacturer Package Code CP-64-6
Reach Compliance Code compliant compliant
ECCN Code 3A991.C.3
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-XQCC-N64 S-XQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Linearity Error-Max (EL) 0.0244% 0.0488%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 8 8
Number of Bits 14 10
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Sample Rate 50 MHz 40 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare AD9252ABCPZRL7-50 with alternatives

Compare AD9212BCPZ-40 with alternatives