AD9251BCPZRL7-20 vs AD9231BCPZ-40 feature comparison

AD9251BCPZRL7-20 Analog Devices Inc

Buy Now Datasheet

AD9231BCPZ-40 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description LFCSP-64 LFCSP-64
Pin Count 64 64
Manufacturer Package Code CP-64-4 CP-64-4
Reach Compliance Code compliant compliant
ECCN Code 3A991.C.3 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min -2 V -2 V
Conversion Time-Max 0.33333333 µs 0.33333333 µs
Converter Type ADC, PIPELINED ADC, PIPELINED
JESD-30 Code S-XQCC-N64 S-XQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Linearity Error-Max (EL) 0.010681% 0.010986%
Number of Analog In Channels 2 2
Number of Bits 14 12
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
Output Format SERIAL SERIAL
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Sample Rate 20 MHz 40 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max 52.8 mA 52.2 mA
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3

Compare AD9251BCPZRL7-20 with alternatives

Compare AD9231BCPZ-40 with alternatives