AD9231BCPZ-80 vs AD9258BCPZ-105 feature comparison

AD9231BCPZ-80 Rochester Electronics LLC

Buy Now Datasheet

AD9258BCPZ-105 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ANALOG DEVICES INC
Part Package Code QFN QFN
Package Description HVQCCN, 9 X 9 MM, ROHS COMPLIANT, M0-220VMMD-4, LFCSP-64
Pin Count 64 64
Reach Compliance Code unknown compliant
Category CO2 Kg 11.9 11.9
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min
Conversion Time-Max 0.0125 µs 0.0095 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code S-XQCC-N64 S-XQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Linearity Error-Max (EL) 0.0159% 0.0079%
Moisture Sensitivity Level 3
Number of Analog In Channels 2 2
Number of Bits 12 14
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Sample Rate 80 MHz 105 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9 mm 9 mm
Base Number Matches 2 1
parentfamilyid 2998459
Manufacturer Package Code CP-64-6
ECCN Code 3A991.C.3
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2024-04-21 05:08:59
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Package Equivalence Code LCC64,.35SQ,20
Qualification Status Not Qualified
Technology CMOS

Compare AD9258BCPZ-105 with alternatives