AD9222BCPZ-50
vs
AD9212ABCPZ-65
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC64,.35SQ,20
LFCSP-64
Pin Count
64
64
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2 V
2 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
ADC, FLASH METHOD
JESD-30 Code
S-XQCC-N64
S-XQCC-N64
JESD-609 Code
e3
e3
Length
9 mm
9 mm
Linearity Error-Max (EL)
0.0244%
0.0977%
Moisture Sensitivity Level
3
3
Number of Analog In Channels
8
8
Number of Bits
12
10
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
50 MHz
65 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
1 mm
1 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
9 mm
Base Number Matches
2
1
Manufacturer Package Code
CP-64-6
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
Compare AD9222BCPZ-50 with alternatives
Compare AD9212ABCPZ-65 with alternatives